Print Page
Image is for illustrative purposes only. Please refer to product description.

1,760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $21.200 |
| 10+ | $15.420 |
| 25+ | $14.000 |
| 50+ | $12.580 |
| 100+ | $11.160 |
| 250+ | $9.260 |
| 500+ | $7.340 |
| 1000+ | $5.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$106.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSML4764HE3_A/HCopy
Newark Part No.74AJ2335
Zener Voltage Nom100V
Power Dissipation1W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
100V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
