Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSOMC1401100KGDC.Copy
Newark Part No.61AC2021
Product RangeSOMC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.900 |
| 25+ | $8.540 |
| 100+ | $7.500 |
| 250+ | $7.010 |
| 500+ | $6.330 |
| 1000+ | $6.050 |
| 2500+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSOMC1401100KGDC.Copy
Newark Part No.61AC2021
Product RangeSOMC Series
Technical Datasheet
Resistance100kohm
Product RangeSOMC Series
Network Circuit TypeBussed
Resistor Case / PackageDIP
No. of Resistors13Resistors
Resistor TerminalsGull Wing
Voltage Rating50VDC
Resistance Tolerance± 2%
Power Rating per Resistor80mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1.05W
Product Length9.91mm
Product Width5.59mm
Product Height2.03mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
100kohm
Network Circuit Type
Bussed
No. of Resistors
13Resistors
Voltage Rating
50VDC
Power Rating per Resistor
80mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
1.05W
Product Width
5.59mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SOMC Series
Resistor Case / Package
DIP
Resistor Terminals
Gull Wing
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
9.91mm
Product Height
2.03mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
