Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ1539EH-T1_GE3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK6386
Re-Reel75AH9238RL
Cut Tape75AH9238
Product RangeTrenchFET Series
Your Part Number
7,957 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.437 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.437 |
| 10+ | $0.270 |
| 15+ | $0.257 |
| 25+ | $0.244 |
| 50+ | $0.230 |
| 125+ | $0.216 |
| 250+ | $0.211 |
| 500+ | $0.206 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.283 |
| 5000+ | $0.278 |
| 10000+ | $0.262 |
| 20000+ | $0.248 |
| 30000+ | $0.236 |
| 50000+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ1539EH-T1_GE3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK6386
Re-Reel75AH9238RL
Cut Tape75AH9238
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id850mA
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel850mA
Continuous Drain Current Id P Channel850mA
Drain Source On State Resistance N Channel0.21ohm
Drain Source On State Resistance P Channel0.21ohm
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
850mA
Drain Source On State Resistance P Channel
0.21ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.5W
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
850mA
Continuous Drain Current Id N Channel
850mA
Drain Source On State Resistance N Channel
0.21ohm
Transistor Case Style
SC-70
Power Dissipation N Channel
1.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
