Print Page
7,323 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.600 | $13.00 |
| Total Price | $13.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.600 |
| 10+ | $2.470 |
| 25+ | $2.280 |
| 50+ | $2.060 |
| 100+ | $1.840 |
| 250+ | $1.600 |
| 500+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQD40031EL_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel81AC2811
Cut Tape81AC2811
Product RangeTrenchFET
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id100A
Drain Source On State Resistance3200µohm
On Resistance Rds(on)0.00263ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd136W
Gate Source Threshold Voltage Max2V
Power Dissipation136W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (07-Nov-2024)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
3200µohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (07-Nov-2024)
Channel Type
P Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.00263ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
136W
Power Dissipation
136W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Alternatives for SQD40031EL_GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

