Print Page
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 50+ | $1.440 |
| 100+ | $0.970 |
| 250+ | $0.879 |
| 500+ | $0.787 |
| 1000+ | $0.713 |
| 2500+ | $0.687 |
| 5000+ | $0.659 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJA42EP-T1_GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel17AH9344RL
Cut Tape17AH9344
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id20A
Drain Source On State Resistance9400µohm
On Resistance Rds(on)0.0077ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd27W
Gate Source Threshold Voltage Max1.8V
Power Dissipation27W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
9400µohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.0077ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
27W
Power Dissipation
27W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

