Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJA61EP-T1_GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel82AK1779RL
Cut Tape82AK1779
Product RangeTrenchFET Series
Your Part Number
5,205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.200 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 50+ | $1.400 |
| 100+ | $0.947 |
| 250+ | $0.849 |
| 500+ | $0.752 |
| 1000+ | $0.689 |
| 2500+ | $0.669 |
| 5000+ | $0.648 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJA61EP-T1_GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel82AK1779RL
Cut Tape82AK1779
Product RangeTrenchFET Series
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id54.5A
Drain Source On State Resistance0.0121ohm
Transistor Case StylePowerPAK SO-8L
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation68W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
54.5A
Transistor Case Style
PowerPAK SO-8L
Rds(on) Test Voltage
10V
Power Dissipation
68W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0121ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
4Pins
Product Range
TrenchFET Series
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
