Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJQ160E-T1_GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel86AK6369
Re-Reel57AJ5715RL
Cut Tape57AJ5715
Product RangeTrenchFET Gen IV
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.350 | $5.35 |
| Total Price | $5.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 50+ | $3.760 |
| 100+ | $2.850 |
| 250+ | $2.700 |
| 500+ | $2.550 |
| 1000+ | $2.500 |
| 2500+ | $2.440 |
| 5000+ | $2.390 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.680 |
| 4000+ | $2.540 |
| 8000+ | $2.400 |
| 12000+ | $2.340 |
| 20000+ | $2.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJQ160E-T1_GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel86AK6369
Re-Reel57AJ5715RL
Cut Tape57AJ5715
Product RangeTrenchFET Gen IV
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id602A
Drain Source On State Resistance850µohm
On Resistance Rds(on)550µohm
Transistor Case StylePowerPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd600W
Power Dissipation600W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen IV
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
850µohm
Transistor Case Style
PowerPAK
Rds(on) Test Voltage
10V
Power Dissipation Pd
600W
No. of Pins
4Pins
Product Range
TrenchFET Gen IV
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
602A
On Resistance Rds(on)
550µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
600W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Alternatives for SQJQ160E-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
