Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SQJQ510ER-T1_GE3Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | Re-Reel22AM2341RL Cut Tape22AM2341 |
| Product Range | TrenchFET Gen V Series |
| Your Part Number |
651 In Stock
26,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.400 | $6.40 |
| Total Price | $6.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.400 |
| 10+ | $4.480 |
| 100+ | $3.390 |
| 500+ | $3.050 |
| 1000+ | $2.990 |
| 2500+ | $2.930 |
| 10000+ | $2.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SQJQ510ER-T1_GE3Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | Re-Reel22AM2341RL Cut Tape22AM2341 |
| Product Range | TrenchFET Gen V Series |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 225A |
| Drain Source On State Resistance | 1860µohm |
| Transistor Case Style | PowerPAK 8 x 8LR |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.3V |
| Power Dissipation | 214W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | TrenchFET Gen V Series |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 225A |
| Transistor Case Style | PowerPAK 8 x 8LR |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 214W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| Drain Source Voltage Vds | 100V |
|---|---|
| Drain Source On State Resistance | 1860µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3.3V |
| No. of Pins | 8Pins |
| Product Range | TrenchFET Gen V Series |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
