Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQM120P06-07L_NE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AN1413
Cut Tape13AN1412
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.820 | $4.82 |
| Total Price | $4.82 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 50+ | $4.250 |
| 100+ | $3.900 |
| 250+ | $3.530 |
| 500+ | $3.060 |
| 1000+ | $2.430 |
| 2500+ | $2.310 |
| 5000+ | $2.170 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 3000+ | $2.320 |
| 6000+ | $2.170 |
| 12000+ | $2.010 |
| 18000+ | $1.930 |
| 30000+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQM120P06-07L_NE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AN1413
Cut Tape13AN1412
Product RangeTrenchFET Series
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id120A
Drain Source On State Resistance0.0067ohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-263
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0067ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
