Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQS484CENW-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel51AH6469RL
Cut Tape51AH6469
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 50+ | $0.659 |
| 100+ | $0.585 |
| 250+ | $0.520 |
| 500+ | $0.455 |
| 1000+ | $0.446 |
| 2500+ | $0.403 |
| 5000+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQS484CENW-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel51AH6469RL
Cut Tape51AH6469
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id16A
On Resistance Rds(on)0.0081ohm
Drain Source On State Resistance9500µohm
Transistor Case StylePowerPAK 1212-8W
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd62.5W
Gate Source Threshold Voltage Max2V
Power Dissipation62.5W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0081ohm
Transistor Case Style
PowerPAK 1212-8W
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
TrenchFET Series
Automotive Qualification Standard
AEC-Q101
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
16A
Drain Source On State Resistance
9500µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
62.5W
Power Dissipation
62.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
