Print Page
1,592 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.260 |
| 25+ | $1.140 |
| 50+ | $1.020 |
| 100+ | $0.895 |
| 500+ | $0.741 |
| 1000+ | $0.665 |
| 2500+ | $0.664 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS10P3CL-M3/86ACopy
Newark Part No.75R3230
Product RangeSS10P
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max520mV
Forward Surge Current200A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS10P
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The SS10P3CL-M3/86A is a surface-mount high-current density dual common cathode Schottky Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectifier of switching mode power supplies, free-wheeling diodes, DC/DC converters and polarity protection application.
- Very low-profile
- Ideal for automated placement
- Low forward-voltage drop, low power losses
- High efficiency
- Low thermal resistance
- Halogen-free
- AEC-Q101 qualified
Applications
Power Management, Commercial, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
200A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-277A
Forward Voltage Max
520mV
Operating Temperature Max
150°C
Product Range
SS10P
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

