Print Page
13,554 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.517 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.517 |
| 50+ | $0.327 |
| 100+ | $0.218 |
| 250+ | $0.195 |
| 500+ | $0.171 |
| 1000+ | $0.168 |
| 2500+ | $0.164 |
| 5000+ | $0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS14-E3/61TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel84M8402RL
Cut Tape84M8402
Product RangeSS Series
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Product RangeSS Series
SVHCLead
Product Overview
The SS14-E3/61T is a surface mount Schottky Barrier Rectifier with matte tin plated leads and an UL94V-0 flammability-rated molded compound case. It is suitable for use in low voltage, high frequency inverters, freewheeling and automated placement.
- Guard ring for overvoltage protection (OVP)
- Low power loss and high efficiency
- Low forward voltage drop
- High surge capability
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
Applications
Power Management, Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Product Range
SS Series
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Qualification
-
SVHC
Lead
Alternatives for SS14-E3/61T
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
