Print Page
4,092 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.760 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.760 |
| 50+ | $0.374 |
| 100+ | $0.335 |
| 250+ | $0.301 |
| 500+ | $0.267 |
| 1000+ | $0.242 |
| 2500+ | $0.214 |
| 5000+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS2P4-M3/84ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel78Y9551RL
Cut Tape78Y9551
Product RangeSS2P4
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-220AA
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS2P4
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
High current density surface mount scotty barrier rectifier for use in low voltage high frequency inverters, freewheeling, DC/DC converters and polarity protection applications.
- AEC-Q101 qualified
- Low profile package
- Low forward voltage drop, low power losses
- Ideal for automated placement
- High efficiency
- Low thermal resistance
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-220AA
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
SS2P4
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SS2P4-M3/84A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

