Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSS36-E3/57TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel26M3485RL
Cut Tape26M3485
Your Part Number
3,214 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 50+ | $0.754 |
| 100+ | $0.523 |
| 250+ | $0.521 |
| 500+ | $0.518 |
| 1000+ | $0.516 |
| 2500+ | $0.512 |
| 5000+ | $0.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS36-E3/57TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel26M3485RL
Cut Tape26M3485
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The SS36-E3/57T is a surface mount Schottky Barrier Rectifier with matte tin-plated leads terminals, UL94V-0-flame rated moulding compound case and colour band denotes the cathode end polarity. Low power losses and high efficiency. Ideal for automated placement.
- Low forward voltage drop
- High surge capability
- Guarding for overvoltage protection
- 42V Maximum RMS voltage
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
750mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for SS36-E3/57T
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
