Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSS3P6-M3/84ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AC6524
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 3000+ | $0.167 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$501.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS3P6-M3/84ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AC6524
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-220AA
No. of Pins2Pins
Forward Voltage Max780mV
Forward Surge Current45A
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The SS3P6-M3/84A is a surface-mount high-current density Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in high-frequency rectifier of switching mode power supplies, free-wheeling diodes, DC/DC converters and polarity protection application.
- Colour band denotes cathode end
- Very low-profile
- Ideal for automated placement
- Low forward-voltage drop, low power losses
- High efficiency
- Low thermal resistance
- AEC-Q101 qualified
Applications
Power Management, Automotive, Commercial, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
45A
Diode Mounting
Surface Mount
Product Range
-
Average Forward Current
3A
Diode Case Style
DO-220AA
Forward Voltage Max
780mV
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for SS3P6-M3/84A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
