Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSSC53L-E3/57TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel05R5882RL
Cut Tape05R5882
Your Part Number
243 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 50+ | $0.847 |
| 100+ | $0.591 |
| 250+ | $0.580 |
| 500+ | $0.567 |
| 1000+ | $0.555 |
| 2500+ | $0.544 |
| 5000+ | $0.532 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSSC53L-E3/57TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel05R5882RL
Cut Tape05R5882
Technical Datasheet
SVHCLead
Product Overview
The SSC53L-E3/57T is a high current density surface-mount Schottky Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The low profile Schottky rectifier features guard ring for overvoltage protection, low power losses and high efficiency. Colour band denotes cathode end polarity.
- Very low forward voltage drop
- High surge capability
- 21V Maximum RMS voltage
- 30V Maximum DC blocking voltage
Applications
Power Management, Industrial
Technical Specifications
SVHC
Lead
Alternatives for SSC53L-E3/57T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
