Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUD19N20-90-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel06J8437RL
Cut Tape06J8437
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $3.900 | $3.90 |
| Total Price | $3.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 50+ | $2.350 |
| 100+ | $2.160 |
| 250+ | $2.020 |
| 500+ | $1.890 |
| 1000+ | $1.870 |
| 2500+ | $1.810 |
| 5000+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD19N20-90-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel06J8437RL
Cut Tape06J8437
Technical Datasheet
Drain Source Voltage Vds200V
Continuous Drain Current Id19A
Drain Source On State Resistance0.09ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation3W
Operating Temperature Max175°C
SVHCLead (04-Feb-2026)
Product Overview
The SUD19N20-90-E3 is a 200VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for primary side switch applications.
- 100% Rg tested
- PWM optimized
- 175°C Junction temperature
Applications
Industrial, Power Management
Technical Specifications
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.09ohm
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
175°C
Continuous Drain Current Id
19A
Rds(on) Test Voltage
10V
Power Dissipation
3W
SVHC
Lead (04-Feb-2026)
Alternatives for SUD19N20-90-E3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
