Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUM110P04-05-E3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86AK6525
Re-Reel48T0638RL
Cut Tape48T0638
Your Part Number
3,432 In Stock
3,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.970 | $6.97 |
| Total Price | $6.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 50+ | $4.170 |
| 100+ | $3.890 |
| 250+ | $3.810 |
| 500+ | $3.730 |
| 1000+ | $3.660 |
| 2500+ | $3.580 |
| 5000+ | $3.500 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $4.820 |
| 2000+ | $4.640 |
| 4000+ | $4.380 |
| 8000+ | $4.160 |
| 12000+ | $4.050 |
| 20000+ | $4.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUM110P04-05-E3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86AK6525
Re-Reel48T0638RL
Cut Tape48T0638
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id110A
On Resistance Rds(on)0.0041ohm
Drain Source On State Resistance5000µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation375W
Power Dissipation Pd375W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0041ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
375W
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (04-Feb-2026)
Channel Type
P Channel
Continuous Drain Current Id
110A
Drain Source On State Resistance
5000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
375W
Operating Temperature Max
175°C
Qualification
-
MSL
-
Alternatives for SUM110P04-05-E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
