Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUM60N10-17-E3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel06J8528
Cut Tape69W7250
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $1.970 | $1,576.00 |
| Total Price | $1,576.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $1.970 |
| 1600+ | $1.930 |
| 2400+ | $1.900 |
| 4000+ | $1.860 |
| 8000+ | $1.820 |
| 20000+ | $1.810 |
| 40000+ | $1.800 |
| 80000+ | $1.790 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $2.810 |
| 2400+ | $2.760 |
| 4000+ | $2.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUM60N10-17-E3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel06J8528
Cut Tape69W7250
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id60A
Drain Source On State Resistance0.013ohm
On Resistance Rds(on)0.013ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd150W
Gate Source Threshold Voltage Max2V
Power Dissipation150W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The SUM60N10-17-E3 is a 100VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for isolated DC-to-DC converter applications.
- 100% Rg tested
- 100% UIS tested
- -55 to 175°C Operating temperature range
- Low thermal resistance package
- PWM optimized
- Fast switching
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.013ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
60A
On Resistance Rds(on)
0.013ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
150W
Power Dissipation
150W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
