Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT18D108K075EZSSCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.12AN0709
Product RangeT18 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $483.470 |
| 5+ | $473.800 |
| 10+ | $464.130 |
| 25+ | $454.450 |
Price for:Each
Minimum: 1
Multiple: 1
$483.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT18D108K075EZSSCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.12AN0709
Product RangeT18 Series
Capacitance1000µF
Voltage(DC)75V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR0.5ohm
Failure Rate-
Ripple Current2.8A
Capacitor Case / Package-
Product Diameter9.52mm
Product Length26.97mm
Product Height-
Product RangeT18 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
26.97mm
Product Range
T18 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
75V
Capacitor Terminals
Axial Leaded
ESR
0.5ohm
Ripple Current
2.8A
Product Diameter
9.52mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
