Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T52M1337M010C0055 Tantalum Polymer Capacitor, 330 µF, ± 20%, 10 V, M, 0.055 ohm, 2924 [7361 Metric]](https://mexico.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT52M1337M010C0055Copy
Manufacturer Standard Lead Time61 weeks
Newark Part No.78AC7069
Product RangevPolyTan T52 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$2,870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT52M1337M010C0055Copy
Manufacturer Standard Lead Time61 weeks
Newark Part No.78AC7069
Product RangevPolyTan T52 Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeM
ESR0.055ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6mm
Product Height1.9mm
Ripple Current2.828A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T52 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
330µF
Voltage(DC)
10V
ESR
0.055ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T52 Series
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6mm
Ripple Current
2.828A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
