Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55A107M6R3C0070 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, A, 0.07 ohm, 1206 [3216-18 Metric]](https://mexico.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55A107M6R3C0070Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel26Y9092RL
Cut Tape26Y9092
Product RangevPolyTan T55 Series
Your Part Number
3,851 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $0.636 |
| 100+ | $0.582 |
| 250+ | $0.537 |
| 500+ | $0.492 |
| 1000+ | $0.463 |
| 5000+ | $0.439 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55A107M6R3C0070Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel26Y9092RL
Cut Tape26Y9092
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Product RangevPolyTan T55 Series
Capacitance Tolerance± 20%
ESR0.07ohm
Manufacturer Size CodeA
Capacitor Case / Package1206 [3216-18 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current1.28A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T55 series vPolyTan™ solid Tantalum Capacitor with moulded case. This capacitor is suitable for decoupling, smoothing, filtering, infrastructure equipment, computer motherboard, smartphones and tablet applications.
- 100% Tin (Sn) termination for cases J, P and A
- Ni/Pd/Au termination for cases B and T
- Moulded case available in 5 case codes
- Compatible with high volume automatic pick and place equipment
- Moisture sensitivity level-3
- Halogen-free, Green product
Technical Specifications
Capacitance
100µF
Product Range
vPolyTan T55 Series
ESR
0.07ohm
Capacitor Case / Package
1206 [3216-18 Metric]
Product Width
1.6mm
Ripple Current
1.28A
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for T55A107M6R3C0070
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
