Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55A476M004C0200 Tantalum Polymer Capacitor, 47 µF, ± 20%, 4 V, A, 0.2 ohm, 1206 [3216-18 Metric]](https://mexico.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55A476M004C0200Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26Y9105
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$574.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55A476M004C0200Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26Y9105
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)4V
Product RangevPolyTan T55 Series
Capacitance Tolerance± 20%
Manufacturer Size CodeA
ESR0.2ohm
Capacitor Case / Package1206 [3216-18 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current760mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55A476M004C0200 is a vPolyTan™ T55 series high-performance tantalum polymer surface-mount chip capacitor designed for decoupling, smoothing, filtering, and bulk energy storage. It is ideal for use in Solid State Drives (SSD), infrastructure equipment, storage and networking systems, computer motherboards, smartphones, and tablets.
- 47µF capacitance value with ±20% tolerance
- Capacitor case is 1206 [3216 metric]
- Voltage(DC) rating is 4V
- Ripple current is 760mA
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
47µF
Product Range
vPolyTan T55 Series
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216-18 Metric]
Product Width
1.6mm
Ripple Current
760mA
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Voltage(DC)
4V
Capacitance Tolerance
± 20%
ESR
0.2ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for T55A476M004C0200
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
