Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55A685M6R3C0500 Tantalum Polymer Capacitor, 6.8 µF, ± 20%, 6.3 V, A, 0.5 ohm, 1206 [3216-18 Metric]](https://mexico.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55A685M6R3C0500Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26Y9108
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55A685M6R3C0500Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26Y9108
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance6.8µF
Product RangevPolyTan T55 Series
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Manufacturer Size CodeA
ESR0.5ohm
Capacitor Case / Package1206 [3216-18 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current480mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55A685M6R3C0500 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 6.8µF
- Capacitance tolerance is ±20%
- Capacitor case is 1206 [3216 Metric]
- Voltage(DC) rating is 6.3V
- Ripple current is 480mA
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
6.8µF
Voltage(DC)
6.3V
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216-18 Metric]
Product Width
1.6mm
Ripple Current
480mA
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.5ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
