Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55B107M6R3C0045 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, B, 0.045 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/26Y9110-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55B107M6R3C0045Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel26Y9114RL
Cut Tape26Y9114
Product RangevPolyTan T55 Series
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.911 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.911 |
| 25+ | $0.583 |
| 100+ | $0.413 |
| 250+ | $0.379 |
| 500+ | $0.346 |
| 1000+ | $0.325 |
| 5000+ | $0.321 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B107M6R3C0045Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel26Y9114RL
Cut Tape26Y9114
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance100µF
Product RangevPolyTan T55 Series
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Manufacturer Size CodeB
ESR0.045ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.7A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55B107M6R3C0045 is a vPolyTan™ T55 series high-performance tantalum polymer surface-mount chip capacitor designed for decoupling, smoothing, filtering, and bulk energy storage. It is ideal for use in Solid State Drives (SSD), infrastructure equipment, storage and networking systems, computer motherboards, smartphones, and tablets.
- 100µF capacitance value with ±20% tolerance
- Capacitor case is 1411 [3528 metric]
- Voltage(DC) rating is 6.3V
- Ripple current is 1.7A
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.7A
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.045ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for T55B107M6R3C0045
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
