Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55B156M025C0100 Tantalum Polymer Capacitor, 15 µF, ± 20%, 25 V, B, 0.1 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55B156M025C0100Copy
Manufacturer Standard Lead Time82 weeks
Newark Part No.
Re-Reel98Y1892RL
Cut Tape98Y1892
Product RangevPolyTan T55 Series
Your Part Number
1,370 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 25+ | $0.854 |
| 100+ | $0.641 |
| 250+ | $0.586 |
| 500+ | $0.531 |
| 1000+ | $0.494 |
| 5000+ | $0.486 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B156M025C0100Copy
Manufacturer Standard Lead Time82 weeks
Newark Part No.
Re-Reel98Y1892RL
Cut Tape98Y1892
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance15µF
Product RangevPolyTan T55 Series
Voltage(DC)25V
Capacitance Tolerance± 20%
Manufacturer Size CodeB
ESR0.1ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.14A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Voltage(DC)
25V
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.14A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.1ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
