Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55B227M004C0070 Tantalum Polymer Capacitor, 220 µF, ± 20%, 4 V, B, 0.07 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/26Y9110-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55B227M004C0070Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.26Y9125
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.351 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$702.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B227M004C0070Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.26Y9125
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance220µF
Product RangevPolyTan T55 Series
Voltage(DC)4V
Capacitance Tolerance± 20%
Manufacturer Size CodeB
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.36A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55B227M004C0070 is a vPolyTan™ T55 series high-performance tantalum polymer surface-mount chip capacitor designed for decoupling, smoothing, filtering, and bulk energy storage. It is ideal for use in Solid State Drives (SSD), infrastructure equipment, storage and networking systems, computer motherboards, smartphones, and tablets.
- 220µF capacitance value with ±20% tolerance
- Capacitor case is 1411 [3528 metric]
- Voltage(DC) rating is 4V
- Ripple current is 1.36A
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
220µF
Voltage(DC)
4V
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.36A
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for T55B227M004C0070
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
