Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55B337M2R5C0070 Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, B, 0.07 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/26Y9110-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55B337M2R5C0070Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.26Y9136
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.361 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$722.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B337M2R5C0070Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.26Y9136
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)2.5V
Product RangevPolyTan T55 Series
Capacitance Tolerance± 20%
ESR0.07ohm
Manufacturer Size CodeB
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.36A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Product Range
vPolyTan T55 Series
ESR
0.07ohm
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.36A
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
