Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55D157M016C0015 Tantalum Polymer Capacitor, 150 µF, ± 20%, 16 V, D, 0.015 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/58AK1334-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55D157M016C0015Copy
Manufacturer Standard Lead Time92 weeks
Newark Part No.58AK1334
Product RangevPolyTan T55 Series
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $2.460 |
| 25+ | $2.300 |
| 50+ | $2.130 |
| 100+ | $1.880 |
| 500+ | $1.660 |
| 1000+ | $1.630 |
| 2500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55D157M016C0015Copy
Manufacturer Standard Lead Time92 weeks
Newark Part No.58AK1334
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeD
ESR0.015ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current3.87A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan T55 Series
Qualification-
SVHCTo Be Advised
Product Overview
T55D157M016C0015 is a vPolyTan™ T55 series high-performance tantalum polymer surface-mount chip capacitor designed for decoupling, smoothing, filtering, and bulk energy storage. It is ideal for use in Solid State Drives (SSD), infrastructure equipment, storage and networking systems, computer motherboards, smartphones, and tablets.
- 150µF capacitance value with ±20% tolerance
- Capacitor case is 2917 [7343 metric]
- Voltage(DC) rating is 16V
- Ripple current is 3.87A
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
150µF
Voltage(DC)
16V
ESR
0.015ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.87A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for T55D157M016C0015
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
