Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55D226M035C0120 Tantalum Polymer Capacitor, 22 µF, ± 20%, 35 V, D, 0.12 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55D226M035C0120Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.98Y1897
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55D226M035C0120Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.98Y1897
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance22µF
Product RangevPolyTan T55 Series
Voltage(DC)35V
Capacitance Tolerance± 20%
ESR0.12ohm
Manufacturer Size CodeD
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.36A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55D226M035C0120 is a vPolyTan™ T55 series high-performance tantalum polymer surface-mount chip capacitor designed for decoupling, smoothing, filtering, and bulk energy storage. It is ideal for use in Solid State Drives (SSD), infrastructure equipment, storage and networking systems, computer motherboards, smartphones, and tablets.
- 22µF capacitance value with ±20% tolerance
- Capacitor case is 2917 [7343 metric]
- Voltage(DC) rating is 35V
- Ripple current is 1.36A
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
22µF
Voltage(DC)
35V
ESR
0.12ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.36A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
