Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55D336M025C0060 Tantalum Polymer Capacitor, 33 µF, ± 20%, 25 V, D, 0.06 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55D336M025C0060Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.98Y1899
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.844 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$422.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55D336M025C0060Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.98Y1899
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)25V
Product RangevPolyTan T55 Series
Capacitance Tolerance± 20%
ESR0.06ohm
Manufacturer Size CodeD
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.93A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55D336M025C0060 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 33µF
- Capacitance tolerance is ±20%
- Capacitor case is 2917 [7343 Metric]
- Voltage(DC) rating is 25V
- Ripple current is 1.93A
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
33µF
Product Range
vPolyTan T55 Series
ESR
0.06ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.93A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for T55D336M025C0060
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
