Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55J335M6R3C0500Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.26Y9143
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$776.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55J335M6R3C0500Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.26Y9143
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance3.3µF
Product RangevPolyTan T55 Series
Capacitance Tolerance± 20%
ESR0.5ohm
Manufacturer Size CodeJ
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
J
Product Width
0.8mm
Operating Temperature Min
-55°C
MSL
MSL 3 - 168 hours
Product Range
vPolyTan T55 Series
ESR
0.5ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
