Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55P156M004C0200 Tantalum Polymer Capacitor, 15 µF, ± 20%, 4 V, P, 0.2 ohm, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/26Y9145-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55P156M004C0200Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.26Y9148
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.199 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$597.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55P156M004C0200Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.26Y9148
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance15µF
Product RangevPolyTan T55 Series
Voltage(DC)4V
Capacitance Tolerance± 20%
Manufacturer Size CodeP
ESR0.2ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height1.2mm
Ripple Current560mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55P156M004C0200 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 15µF
- Capacitance tolerance is ±20%
- Capacitor case is 0805 [2012 Metric]
- Voltage(DC) rating is 4V
- Ripple current is 560mA
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
15µF
Voltage(DC)
4V
Manufacturer Size Code
P
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
560mA
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.2ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
