Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55P335M010C0500 Tantalum Polymer Capacitor, 3.3 µF, ± 20%, 10 V, P, 0.5 ohm, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/26Y9145-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55P335M010C0500Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.26Y9149
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.216 |
| 6000+ | $0.212 |
| 9000+ | $0.208 |
| 15000+ | $0.204 |
| 30000+ | $0.200 |
| 75000+ | $0.194 |
| 150000+ | $0.190 |
| 300000+ | $0.186 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$648.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55P335M010C0500Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.26Y9149
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance3.3µF
Product RangevPolyTan T55 Series
Voltage(DC)10V
Capacitance Tolerance± 20%
Manufacturer Size CodeP
ESR0.5ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height1.2mm
Ripple Current360mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3µF
Voltage(DC)
10V
Manufacturer Size Code
P
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
360mA
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.5ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
