Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55T107M004C0070 Tantalum Polymer Capacitor, 100 µF, ± 20%, 4 V, T, 0.07 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/26Y9155-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55T107M004C0070Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.26Y9155
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.309 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$927.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55T107M004C0070Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.26Y9155
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance100µF
Product RangevPolyTan T55 Series
Voltage(DC)4V
Capacitance Tolerance± 20%
ESR0.07ohm
Manufacturer Size CodeT
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Ripple Current1.22A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55T107M004C0070 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 100µF
- Capacitance tolerance is ±20%
- Capacitor case is 1411 [3528 Metric]
- Voltage(DC) rating is 4V
- Ripple current is 1.22A
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
100µF
Voltage(DC)
4V
ESR
0.07ohm
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.22A
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
