Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55T156M12RC0080 Tantalum Polymer Capacitor, 15 µF, ± 20%, 12.5 V, T, 0.08 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55T156M12RC0080Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.98Y1915
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.485 |
| 6000+ | $0.475 |
| 9000+ | $0.466 |
| 15000+ | $0.456 |
| 30000+ | $0.446 |
| 75000+ | $0.437 |
| 150000+ | $0.427 |
| 300000+ | $0.417 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,455.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55T156M12RC0080Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.98Y1915
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance15µF
Product RangevPolyTan T55 Series
Voltage(DC)12.5V
Capacitance Tolerance± 20%
Manufacturer Size CodeT
ESR0.08ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Ripple Current1.14A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Voltage(DC)
12.5V
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.14A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.08ohm
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
