Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55T476M004C0070Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.26Y9159
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.160 |
| 6000+ | $1.100 |
| 9000+ | $0.996 |
| 15000+ | $0.898 |
| 30000+ | $0.815 |
| 75000+ | $0.683 |
| 150000+ | $0.587 |
| 300000+ | $0.575 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$3,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55T476M004C0070Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.26Y9159
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance47µF
Product RangevPolyTan T55 Series
Capacitance Tolerance± 20%
ESR0.07ohm
Manufacturer Size CodeT
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Product Width
2.8mm
Operating Temperature Min
-55°C
MSL
MSL 3 - 168 hours
Product Range
vPolyTan T55 Series
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
