Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55V337M004C0015 Tantalum Polymer Capacitor, 330 µF, ± 20%, 4 V, V, 0.015 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55V337M004C0015Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel98Y1931RL
Cut Tape98Y1931
Product RangevPolyTan T55 Series
Your Part Number
740 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.900 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 25+ | $1.940 |
| 100+ | $1.830 |
| 250+ | $1.710 |
| 500+ | $1.610 |
| 1000+ | $1.490 |
| 5000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55V337M004C0015Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel98Y1931RL
Cut Tape98Y1931
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)4V
Product RangevPolyTan T55 Series
Capacitance Tolerance± 20%
Manufacturer Size CodeV
ESR0.015ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current3.53A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Product Range
vPolyTan T55 Series
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.53A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
4V
Capacitance Tolerance
± 20%
ESR
0.015ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
