Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55V337M2R5C0015 Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, V, 0.015 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55V337M2R5C0015Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AC7145
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 800+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$992.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55V337M2R5C0015Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AC7145
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance330µF
Product RangevPolyTan T55 Series
Voltage(DC)2.5V
Capacitance Tolerance± 20%
Manufacturer Size CodeV
ESR0.015ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current3.53A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.53A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.015ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
