Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55Z107M010C0025 Tantalum Polymer Capacitor, 100 µF, ± 20%, 10 V, Z, 0.025 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55Z107M010C0025Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel78AC7154RL
Cut Tape78AC7154
Product RangevPolyTan T55 Series
Your Part Number
660 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 25+ | $1.290 |
| 100+ | $0.964 |
| 250+ | $0.951 |
| 500+ | $0.836 |
| 1000+ | $0.791 |
| 5000+ | $0.726 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55Z107M010C0025Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel78AC7154RL
Cut Tape78AC7154
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Product RangevPolyTan T55 Series
Capacitance Tolerance± 20%
ESR0.025ohm
Manufacturer Size CodeZ
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current2.73A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55Z107M010C0025 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 100µF
- Capacitance tolerance is ±20%
- Capacitor case is 2917 [7343 Metric]
- Voltage(DC) rating is 10V
- Ripple current is 2.73A
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
100µF
Product Range
vPolyTan T55 Series
ESR
0.025ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.73A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
Z
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for T55Z107M010C0025
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
