Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55Z336M025C0050 Tantalum Polymer Capacitor, 33 µF, ± 20%, 25 V, Z, 0.05 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55Z336M025C0050Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.78AC7170
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.842 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$673.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55Z336M025C0050Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.78AC7170
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance33µF
Product RangevPolyTan T55 Series
Voltage(DC)25V
Capacitance Tolerance± 20%
Manufacturer Size CodeZ
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current1.93A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Voltage(DC)
25V
Manufacturer Size Code
Z
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.93A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.05ohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
