Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T58MM226M6R3C0300 Tantalum Polymer Capacitor, 22 µF, ± 20%, 6.3 V, M, 0.3 ohm, 0603 [1608-09 Metric]](https://mexico.newark.com/productimages/standard/en_US/99Y7555-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT58MM226M6R3C0300Copy
Manufacturer Standard Lead Time61 weeks
Newark Part No.
Re-Reel37AJ8765RL
Cut Tape37AJ8765
Product RangevPolyTan T58 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 25+ | $0.913 |
| 100+ | $0.665 |
| 250+ | $0.608 |
| 500+ | $0.551 |
| 1000+ | $0.513 |
| 5000+ | $0.442 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT58MM226M6R3C0300Copy
Manufacturer Standard Lead Time61 weeks
Newark Part No.
Re-Reel37AJ8765RL
Cut Tape37AJ8765
Product RangevPolyTan T58 Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeM
ESR0.3ohm
Capacitor Case / Package0603 [1608-09 Metric]
Product Length1.6mm
Product Width0.85mm
Product Height0.9mm
Ripple Current289mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T58 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
22µF
Voltage(DC)
6.3V
ESR
0.3ohm
Product Length
1.6mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T58 Series
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Capacitor Case / Package
0603 [1608-09 Metric]
Product Width
0.85mm
Ripple Current
289mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for T58MM226M6R3C0300
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
