Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T58W0476M8R2C0500 Tantalum Polymer Capacitor, 47 µF, ± 20%, 8.2 V, W0, 0.5 ohm, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/99Y7555-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT58W0476M8R2C0500Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel81AH8635RL
Cut Tape81AH8635
Product RangevPolyTan T58 Series
Your Part Number
76 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 25+ | $0.682 |
| 100+ | $0.636 |
| 250+ | $0.602 |
| 500+ | $0.550 |
| 1000+ | $0.508 |
| 5000+ | $0.474 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT58W0476M8R2C0500Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel81AH8635RL
Cut Tape81AH8635
Product RangevPolyTan T58 Series
Technical Datasheet
Capacitance47µF
Product RangevPolyTan T58 Series
Voltage(DC)8.2V
Capacitance Tolerance± 20%
ESR0.5ohm
Manufacturer Size CodeW0
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height1mm
Ripple Current283mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
47µF
Voltage(DC)
8.2V
ESR
0.5ohm
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
283mA
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Product Range
vPolyTan T58 Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
W0
Product Length
2mm
Product Height
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
