Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T58W9476M6R3C0200 Tantalum Polymer Capacitor, 47 µF, ± 20%, 6.3 V, W, 0.2 ohm, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/99Y7555-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT58W9476M6R3C0200Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel37AJ8775
Re-Reel99Y7561
Cut Tape99Y7561
Product RangevPolyTan T58 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.399 | $1,596.00 |
| Total Price | $1,596.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.399 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.632 |
| 5000+ | $0.617 |
| 10000+ | $0.571 |
| 20000+ | $0.531 |
| 30000+ | $0.495 |
| 50000+ | $0.474 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT58W9476M6R3C0200Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel37AJ8775
Re-Reel99Y7561
Cut Tape99Y7561
Product RangevPolyTan T58 Series
Technical Datasheet
Capacitance47µF
Product RangevPolyTan T58 Series
Voltage(DC)6.3V
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeW
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ripple Current447mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
T58W9476M6R3C0200 is a vPolyTan™ 58 series tantalum polymer surface mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in wireless card, infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 47µF
- Capacitance tolerance is ±20%
- Capacitor case is 0805 [2012 Metric]
- Voltage(DC) rating is 6.3V
- Ripple current is 447mA
- Compact, lead frameless moulded type
- Features low ESR, 100% surge current tested, accelerated voltage conditioning, no wear out effect
- High ripple current capability and high volumetric efficiency
- Stable capacitance over operating temperature, voltage, and frequency range
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
47µF
Voltage(DC)
6.3V
ESR
0.2ohm
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
447mA
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Product Range
vPolyTan T58 Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for T58W9476M6R3C0200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
