Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T59EE156M063E0100 Tantalum Polymer Capacitor, 15 µF, ± 20%, 63 V, E, 0.1 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/69AC4900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT59EE156M063E0100Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel78AC7191RL
Cut Tape78AC7191
Product RangevPolyTan T59 Series
Your Part Number
324 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.290 | $14.29 |
| Total Price | $14.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.290 |
| 25+ | $10.840 |
| 100+ | $8.680 |
| 250+ | $8.510 |
| 500+ | $8.330 |
| 1000+ | $8.160 |
| 5000+ | $7.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT59EE156M063E0100Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel78AC7191RL
Cut Tape78AC7191
Product RangevPolyTan T59 Series
Technical Datasheet
Capacitance15µF
Voltage(DC)63V
Product RangevPolyTan T59 Series
Capacitance Tolerance± 20%
ESR0.1ohm
Manufacturer Size CodeE
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.3mm
Ripple Current1.572A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
15µF
Product Range
vPolyTan T59 Series
ESR
0.1ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.572A
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Product Length
7.3mm
Product Height
4.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
