Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T59EE476M035C0055 Tantalum Polymer Capacitor, 47 µF, ± 20%, 35 V, E, 0.055 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/69AC4900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT59EE476M035C0055Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.78AC7200
Product RangevPolyTan T59 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 400+ | $6.060 |
| 800+ | $5.930 |
| 1200+ | $5.820 |
| 2000+ | $5.690 |
| 4000+ | $5.580 |
| 10000+ | $5.450 |
| 20000+ | $5.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$2,424.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT59EE476M035C0055Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.78AC7200
Product RangevPolyTan T59 Series
Technical Datasheet
Capacitance47µF
Product RangevPolyTan T59 Series
Voltage(DC)35V
Capacitance Tolerance± 20%
Manufacturer Size CodeE
ESR0.055ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.3mm
Ripple Current2.119A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
47µF
Voltage(DC)
35V
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.119A
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Product Range
vPolyTan T59 Series
Capacitance Tolerance
± 20%
ESR
0.055ohm
Product Length
7.3mm
Product Height
4.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
