Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTCLD1000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel93K0297RL
Cut Tape93K0297
Your Part Number
5,792 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.727 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.727 |
| 50+ | $0.510 |
| 100+ | $0.372 |
| 250+ | $0.353 |
| 500+ | $0.333 |
| 1000+ | $0.312 |
| 2500+ | $0.285 |
| 5000+ | $0.259 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCLD1000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel93K0297RL
Cut Tape93K0297
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min600%
Collector Emitter Voltage V(br)ceo35V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TCLD1000 is a 1-channel 4-pin Optocoupler with photodarlington output. It consists of a Darlington phototransistor optically coupled to a gallium arsenide infrared-emitting diode. It is suitable for switch-mode power supplies, line receiver and microprocessor system interface.
- High common mode rejection
- 0.2pF Typical extra low coupling capacity
- <gt/>8mm Creepage distance
- 6V Reverse voltage
- 1.5A Forward surge current
Applications
Power Management, Signal Processing, Computers & Computer Peripherals
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
600%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
