Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTCMT1103Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel35C2109RL
Cut Tape35C2109
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.625 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.625 |
| 50+ | $0.426 |
| 100+ | $0.339 |
| 250+ | $0.310 |
| 500+ | $0.280 |
| 1000+ | $0.261 |
| 2500+ | $0.243 |
| 5000+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCMT1103Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel35C2109RL
Cut Tape35C2109
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TCMT1103 is a 1-channel 4-pin Phototransistor Output Optocoupler coupled to a gallium arsenide infrared-emitting diode. The elements are mounted on one lead-frame providing a fixed distance between input and output for highest safety requirements. It features 0.3pF low coupling capacitance of typical and 3750Vrms AC isolation test voltage.
- Current transfer ratio (CTR) selected into groups
- Low temperature coefficient of CTR
Applications
Industrial, Communications & Networking
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for TCMT1103
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
