Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTCND5000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28X3192
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.260 |
| 6000+ | $1.200 |
| 10000+ | $1.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCND5000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28X3192
Technical Datasheet
Sensing Distance6mm
Forward Current If100mA
Reverse Voltage Vr5V
Collector Emitter Voltage V(br)ceo-
Forward Voltage1.2V
Sensor Output TypePIN Photodiode
Sensor MountingSMD
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensing Distance
6mm
Reverse Voltage Vr
5V
Forward Voltage
1.2V
Sensor Mounting
SMD
SVHC
No SVHC (07-Nov-2024)
Forward Current If
100mA
Collector Emitter Voltage V(br)ceo
-
Sensor Output Type
PIN Photodiode
Product Range
-
Technical Docs (3)
Alternatives for TCND5000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
