Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTCRT5000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95B4821
Your Part Number
3,241 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.010 |
| 25+ | $0.979 |
| 50+ | $0.943 |
| 100+ | $0.908 |
| 250+ | $0.872 |
| 500+ | $0.835 |
| 1000+ | $0.802 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCRT5000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95B4821
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width2.5mm
Sensing Distance2.5mm
Supply Voltage Min-
Forward Current If60mA
Supply Voltage Max-
Reverse Voltage Vr5V
Sensor Case / PackageModule
Collector Emitter Voltage V(br)ceo70V
Collector Emitter Voltage Max70V
Collector Current IC Max100mA
Forward Voltage1.25V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TCRT5000 is a Reflective Optical Sensor with transistor output. Includes an infrared emitter and phototransistor in a leaded package which blocks visible light. Operating range within <gt/>20% relative collector current 0.2 to 15mm. Daylight blocking filter. Detection of reflective material such as paper, IBM cards, magnetic tapes etc.
- Lead (Pb)-free soldering
- 950nm Emitter wave length
- Photo transistor detector
- -25 to 85°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Reflective
Sensing Distance
2.5mm
Forward Current If
60mA
Reverse Voltage Vr
5V
Collector Emitter Voltage V(br)ceo
70V
Collector Current IC Max
100mA
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
2.5mm
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
70V
Forward Voltage
1.25V
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for TCRT5000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
